+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120306E36

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 300mm; W: 210mm


Manufacturer: BUNGARD

Manufacturer part number:
120306E36
TME Symbol:
FR4210X300/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.5mm
Length
0.3m
Width
210mm
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight221.63 g
See other products in this category: One-layer laminates BUNGARD,
*
120306E36
262 in TME stock
Net price for quantities from 1 pcs - 12.35 USDGross price for quantities from 1 pcs - 12.35 USD
Net price for quantities from 5 pcs - 11.15 USDGross price for quantities from 5 pcs - 11.15 USD
Net price for quantities from 25 pcs - 10.00 USDGross price for quantities from 25 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs