+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120306Z30

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 100mm; W: 75mm


Manufacturer: BUNGARD

Manufacturer part number:
120306Z30
TME Symbol:
FR475X100/3535

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Length
0.1m
Width
75mm
Kind of board clad
copper, light-sensitive coating
Board variant
double sided
Copper plating thickness
35µm
Gross weight29 g
See other products in this category: Two-layers laminates BUNGARD,
*
120306Z30
79 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs