+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120103E30

Laminate; FR4,fiberglass,epoxy resin; 0.5mm; L: 100mm; W: 75mm


Manufacturer: BUNGARD

Manufacturer part number:
120103E30
TME Symbol:
FR475X100X05/1800

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
0.5mm
Length
0.1m
Width
75mm
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
18µm
Gross weight9.37 g
See other products in this category: One-layer laminates BUNGARD,
*
120103E30
44 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs