+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120306E31

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 100mm; W: 80mm


Manufacturer: BUNGARD

Manufacturer part number:
120306E31
TME Symbol:
FR480X100X15/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.5mm
Length
0.1m
Width
80mm
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight29.017 g
See other products in this category: One-layer laminates BUNGARD,
*
120306E31
5 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs