+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 177792
Manufacturer | EATON ELECTRIC | |
Type of protection | RCBO breaker | |
Kind of circuit breaker | type AC | |
Current rating | 32A | |
Residual current | 30mA | |
Number of poles | 1+N | |
Rated voltage | 240V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Cross section of connecting wires | 1...25mm2 | |
Operating temperature | -25...40°C | |
Short circuit breaking capacity | 6kA | |
Characteristics | B | |
Manufacturer series | FRBm6 | |
Trade name | RCBO |