+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRBM6-C2/1N/003-A

RCBO breaker; Inom: 2A; Ires: 30mA; Poles: 1+N; 240VAC; IP20; 1÷25mm2


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FRBM6-C2/1N/003-A

Alternative designations: 177746

TME Symbol:
FRBM6-C2/1N/003-A

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
2A
Residual current
30mA
Number of poles
1+N
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...40°C
Short circuit breaking capacity
6kA
Characteristics
C
Manufacturer series
FRBm6
Trade name
RCBO
Gross weight216 g
Certificates
EAN code4015081723195
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FRBM6-C2/1N/003-A
0 in TME stock
Net price for quantities from 1 pcs - 151.24 USDGross price for quantities from 1 pcs - 151.24 USD
Net price for quantities from 5 pcs - 141.16 USDGross price for quantities from 5 pcs - 141.16 USD
Net price for quantities from 10 pcs - 131.07 USDGross price for quantities from 10 pcs - 131.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.