+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRBM6-D16/3N/003

RCBO breaker; Inom: 16A; Ires: 30mA; Poles: 3+N; 240VAC; IP20; FRBm6

Manufacturer: EATON ELECTRIC

Manufacturer part number:
FRBM6-D16/3N/003

Alternative designations: 171006

TME Symbol:
FRBM6-D16/3N/003

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
16A
Residual current
30mA
Number of poles
3+N
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...40°C
Short circuit breaking capacity
6kA
Characteristics
D
Manufacturer series
FRBm6
Trade name
RCBO
Gross weight467 g
Certificates
EAN code4015081671267
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
FRBM6-D16/3N/003
0 in TME stock
Net price for quantities from 1 pcs - 243.64 USDGross price for quantities from 1 pcs - 243.64 USD
Net price for quantities from 5 pcs - 227.39 USDGross price for quantities from 5 pcs - 227.39 USD
Net price for quantities from 10 pcs - 211.15 USDGross price for quantities from 10 pcs - 211.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.