+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRCDM-63/4/003-G/B

RCD breaker; Inom: 63A; Ires: 30mA; Poles: 4; 240/415VAC; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FRCDM-63/4/003-G/B

Alternative designations: 167894

TME Symbol:
FRCDM-63/4/003-G/B

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type G/B
Current rating
63A
Residual current
30mA
Number of poles
4
Rated voltage
240/415V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1.5...35mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
4000 cycles
Application
photovoltaics
Rated impulse current In (8/20)µs
3kA
Dimensions
Gross weight320 g
Certificates
EAN code4015081644704
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
*
FRCDM-63/4/003-G/B
0 in TME stock
Net price for quantities from 1 pcs - 653.07 USDGross price for quantities from 1 pcs - 653.07 USD
Net price for quantities from 5 pcs - 629.75 USDGross price for quantities from 5 pcs - 629.75 USD
Net price for quantities from 10 pcs - 606.42 USDGross price for quantities from 10 pcs - 606.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.