+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS115243000R1520

LED tape; white warm; Case (mm): 3528; LED/m: 144; 10mm; white PCB

Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS115243000R1520
TME Symbol:
FS115243000R1520

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white warm
Case - mm
3528
LED per meter amount
144
Width
10mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
11.5W/m
Min. colour rendering index
85
Operating voltage
24V DC
Colour temperature
3000K
LEDs' features
without cover
Luminosity
1140lm/m
Operating temperature
-20...60°C
Cutting length
41.66mm
Gross weight28.773 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS115243000R1520
29 in TME stock
Net price for quantities from 1 m - 8.46 USDGross price for quantities from 1 m - 8.46 USD
Net price for quantities from 5 m - 8.04 USDGross price for quantities from 5 m - 8.04 USD
Net price for quantities from 10 m - 7.53 USDGross price for quantities from 10 m - 7.53 USD
Net price for quantities from 25 m - 7.02 USDGross price for quantities from 25 m - 7.02 USD
Net price for quantities from 50 m - 6.56 USDGross price for quantities from 50 m - 6.56 USD
Net price for quantities from 100 m - 6.14 USDGross price for quantities from 100 m - 6.14 USD
Net price for quantities from 200 m - 5.72 USDGross price for quantities from 200 m - 5.72 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 15 m