+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS144244000R565

LED tape; white neutral; Case (mm): 3528; LED/m: 180; 10.5mm; IP65

Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS144244000R565
TME Symbol:
FS144244000R565

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white neutral
Case - mm
3528
LED per meter amount
180
Width
10.5mm
Light source features
white PCB
IP rating
IP65
Viewing angle
120°
Maximum power per meter
14.4W/m
Min. colour rendering index
85
Operating voltage
24V DC
Colour temperature
4000K
LEDs' features
in gel
Luminosity
990lm/m
Operating temperature
-20...60°C
Cutting length
33.3mm
Gross weight55.24 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS144244000R565
10 in TME stock
Net price for quantities from 1 m - 8.22 USDGross price for quantities from 1 m - 8.22 USD
Net price for quantities from 5 m - 7.81 USDGross price for quantities from 5 m - 7.81 USD
Net price for quantities from 10 m - 7.32 USDGross price for quantities from 10 m - 7.32 USD
Net price for quantities from 25 m - 6.82 USDGross price for quantities from 25 m - 6.82 USD
Net price for quantities from 50 m - 6.37 USDGross price for quantities from 50 m - 6.37 USD
Net price for quantities from 100 m - 5.95 USDGross price for quantities from 100 m - 5.95 USD
Net price for quantities from 200 m - 5.55 USDGross price for quantities from 200 m - 5.55 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m