+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS2257-5/NC

Terminal: flat; 6.3mm; 0.8mm; male; M5; screw; brass; angled 45°


Manufacturer: NINIGI

Manufacturer part number:
FS2257-5/NC
TME Symbol:
FS2257-5/NC

Specification

Manufacturer
NINIGI
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M5
Mechanical mounting
screw
Contact material
brass
Contact plating
nickel plated, tinned
Spatial orientation
angled 45°
Gross weight0.833 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solder terminals PCB mount NINIGI,
*
FS2257-5/NC
9596 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs