+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7760056106

Socket; PIN: 8; 12A; 300VAC; H: 30mm; W: 25mm; for DIN rail mounting


Manufacturer: WEIDMÜLLER

Manufacturer part number:
7760056106

Alternative designations: FS 2CO

TME Symbol:
FS2CO

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Number of pins
8
Current rating
12A
Rated voltage
300V AC
Height
30mm
Width
25mm
Related items
DRM270012, DRM270012LT, DRM270024, DRM270024LT, DRM270524LT, DRM270615LT, DRM270730, DRM270730LT, DRM/DRL-CLIP-M
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...85°C
Application - series/manufacturer
DRM-2C
Gross weight30.28 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
7760056106
201 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs