+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS30024RGBWR565

LED tape; RGBW; Case (mm): 5050; LED/m: 96; 12.5mm; white PCB; IP65


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS30024RGBWR565
TME Symbol:
FS30024RGBWR565

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
RGBW
Case - mm
5050
LED per meter amount
96
Width
12.5mm
Light source features
white PCB
IP rating
IP65
Viewing angle
120°
Maximum power per meter
30W/m
Operating voltage
24V DC
Colour temperature
3000K
LEDs' features
in gel
Luminosity
1575lm/m
Operating temperature
-20...60°C
Cutting length
62.5mm
Gross weight51.32 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS30024RGBWR565
40 in TME stock
Net price for quantities from 1 m - 15.77 USDGross price for quantities from 1 m - 15.77 USD
Net price for quantities from 5 m - 15.07 USDGross price for quantities from 5 m - 15.07 USD
Net price for quantities from 10 m - 14.03 USDGross price for quantities from 10 m - 14.03 USD
Net price for quantities from 25 m - 13.11 USDGross price for quantities from 25 m - 13.11 USD
Net price for quantities from 50 m - 12.30 USDGross price for quantities from 50 m - 12.30 USD
Net price for quantities from 100 m - 11.47 USDGross price for quantities from 100 m - 11.47 USD
Net price for quantities from 200 m - 10.68 USDGross price for quantities from 200 m - 10.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m