+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7760056107

Socket; PIN: 14; 10A; 300VAC; H: 30mm; W: 30.8mm; screw terminals


Manufacturer: WEIDMÜLLER

Manufacturer part number:
7760056107

Alternative designations: FS 4CO

TME Symbol:
FS4CO

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Number of pins
14
Current rating
10A
Rated voltage
300V AC
Height
30mm
Width
30.8mm
Related items
DRM570012, DRM570012LT, DRM570024, DRM570024LT, DRM570048L, DRM570524LT, DRM570730, DRM570730LT, DRM/DRL-CLIP-M
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...85°C
Application - series/manufacturer
DRM-4C
Gross weight44.34 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
7760056107
664 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.50 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 20 pcs - 3.22 USDGross price for quantities from 20 pcs - 3.22 USD
Net price for quantities from 30 pcs - 3.15 USDGross price for quantities from 30 pcs - 3.15 USD
Net price for quantities from 50 pcs - 3.05 USDGross price for quantities from 50 pcs - 3.05 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs