+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSX-04

Pliers; side,cutting,miniature; with side face


Manufacturer: ENGINEER

Manufacturer part number:
NSX-04
TME Symbol:
FUT.NSX-04

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Tool material
carbon steel S58C
Blade hardness
about 58 HRC
Cutting range
coper wire Ø1,2mm max
A dimension
117mm
B dimension
52mm
C dimension
12mm
D dimension
8mm
E dimension
13mm
Kind of cut
with side face
Oblique pliers/knives features
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • matt finishing
  • pliers surfaces are thoroughly polished
  • return spring
Dimensions
Jaws shape
Gross weight73.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NSX-04
188 in TME stock
Net price for quantities from 1 pcs - 14.51 USDGross price for quantities from 1 pcs - 14.51 USD
Net price for quantities from 3 pcs - 11.56 USDGross price for quantities from 3 pcs - 11.56 USD
Net price for quantities from 10 pcs - 10.41 USDGross price for quantities from 10 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs