+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NZ-13G

Pliers; cutting,precision; reverse


Manufacturer: ENGINEER

Manufacturer part number:
NZ-13G
TME Symbol:
FUT.NZ-13G

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
cutting, precision
Kind of blade
reverse
Cutting range
cable Ø0,6mm max
Oblique pliers/knives features
  • blackened tool
  • enable operation in places with the highest density of components
  • precision side pliers, bent
  • return spring
  • two-component handle grips
Gross weight45.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NZ-13G
24 in TME stock
Net price for quantities from 1 pcs - 21.69 USDGross price for quantities from 1 pcs - 21.69 USD
Net price for quantities from 3 pcs - 17.35 USDGross price for quantities from 3 pcs - 17.35 USD
Net price for quantities from 5 pcs - 15.62 USDGross price for quantities from 5 pcs - 15.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs