+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTZ-42

Tweezers; Tipwidth: 1.8mm; Blade tip shape: rounded; ESD; 16g


Manufacturer: ENGINEER

Manufacturer part number:
PTZ-42
TME Symbol:
FUT.PTZ-42

Specification

Manufacturer
ENGINEER
Type of tool
tweezers
Tip width
1.8mm
Blade tip shape
rounded
Tweezers length
125mm
Blade shape
narrow
Version
ESD
Tip material
phenylene polysulphide
Type of tweezers
straight
Net weight
16g
Gross weight23.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Tweezers ENGINEER,
*
PTZ-42
0 in TME stock
Net price for quantities from 1 pcs - 11.80 USDGross price for quantities from 1 pcs - 11.80 USD
Net price for quantities from 3 pcs - 9.32 USDGross price for quantities from 3 pcs - 9.32 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs