+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTZ-62

Tweezers; Blade tip shape: rounded; Tweezers len: 120mm; ESD


Manufacturer: ENGINEER

Manufacturer part number:
PTZ-62
TME Symbol:
FUT.PTZ-62

Specification

Manufacturer
ENGINEER
Type of tool
tweezers
Blade tip shape
rounded
Tweezers length
120mm
Blade shape
narrow
Version
ESD
Tip material
stainless steel
Type of tweezers
straight
Gross weight22.86 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Tweezers ENGINEER,
*
PTZ-62
54 in TME stock
Net price for quantities from 1 pcs - 10.99 USDGross price for quantities from 1 pcs - 10.99 USD
Net price for quantities from 3 pcs - 8.84 USDGross price for quantities from 3 pcs - 8.84 USD
Net price for quantities from 10 pcs - 7.91 USDGross price for quantities from 10 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs