+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTZ-63

Tweezers; Blade tip shape: sharp; Tweezers len: 113mm; ESD

Manufacturer: ENGINEER

Manufacturer part number:
PTZ-63
TME Symbol:
FUT.PTZ-63

Specification

Manufacturer
ENGINEER
Type of tool
tweezers
Blade tip shape
sharp
Tweezers length
113mm
Blade shape
narrow
Version
ESD
Tip material
stainless steel
Type of tweezers
straight
Gross weight20 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Tweezers ENGINEER,
*
PTZ-63
60 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 8.85 USDGross price for quantities from 3 pcs - 8.85 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 7.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs