+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-24

Drill holder; 0.3÷3.2mm; steel; brass


Manufacturer: ENGINEER

Manufacturer part number:
TP-24
TME Symbol:
FUT.TP-24

Specification

Manufacturer
ENGINEER
Type of power tool accessories
drill holder
Plunger diameter
0.3...3.2mm
Tool length
95mm
Tip material
steel
Body material
brass
Tools features
  • guarantee centric and steady drills fastening
  • pin vice with 2 interchangeable, double chucks
  • replaceable nib in the handle
  • rotary cap
Gross weight40.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power Tools - Parts and Accessories ENGINEER,
*
TP-24
17 in TME stock
Net price for quantities from 1 set - 17.21 USDGross price for quantities from 1 set - 17.21 USD
Net price for quantities from 3 set - 13.77 USDGross price for quantities from 3 set - 13.77 USD
Net price for quantities from 5 set - 12.39 USDGross price for quantities from 5 set - 12.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set