+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TWH-02

Wrench: hex key-set; HEX 0.7mm,HEX 0.89mm; 7pcs.


Manufacturer: ENGINEER

Manufacturer part number:
TWH-02
TME Symbol:
FUT.TWH-02

Specification

Manufacturer
ENGINEER
Type of wrench
hex key - set
Quantity in set/package
7pcs.
Spanner size
  • HEX 0.7mm
  • HEX 0.89mm
Spanner size - inch
  • HEX 0.05"
  • HEX 1/16"
  • HEX 3/32"
  • HEX 5/64"
  • HEX 7/64"
Gross weight15.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hex and Torx keys ENGINEER,
*
TWH-02
67 in TME stock
Net price for quantities from 1 set - 3.28 USDGross price for quantities from 1 set - 3.28 USD
Net price for quantities from 5 set - 2.63 USDGross price for quantities from 5 set - 2.63 USD
Net price for quantities from 10 set - 2.36 USDGross price for quantities from 10 set - 2.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set