+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FVR100W-50R

Potentiometer: shaft; 50Ω; single turn; 100W; ±10%; 6mm; wirewound

Manufacturer: SR PASSIVES

Manufacturer part number:
FVR100W-50R
TME Symbol:
FVR100W-50R

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
shaft
Resistance
50Ω
Kind of potentiometer
single turn
Power
0.1kW
Tolerance
±10%
Shaft diameter
6mm
Characteristics
linear
Body dimensions
Ø85x42mm
Thread length
14mm
Shaft length
12mm
Track material
wirewound
Shaft surface
D spring
Fastening thread
3/8"
L shaft length
26mm
Height
42mm
Diameter
85mm
Gross weight403.8 g
Certificates
See other products in this category: Wire single turn potentiometers SR PASSIVES,
*
FVR100W-50R
12 in TME stock
Net price for quantities from 1 pcs - 74.79 USDGross price for quantities from 1 pcs - 74.79 USD
Net price for quantities from 5 pcs - 58.47 USDGross price for quantities from 5 pcs - 58.47 USD
Net price for quantities from 10 pcs - 55.06 USDGross price for quantities from 10 pcs - 55.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.