+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FVR25W-1K

Potentiometer: shaft; 1kΩ; single turn; 25W; ±10%; 6mm; wirewound

Manufacturer: SR PASSIVES

Manufacturer part number:
FVR25W-1K
TME Symbol:
FVR25W-1K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
shaft
Resistance
1kΩ
Kind of potentiometer
single turn
Power
25W
Tolerance
±10%
Shaft diameter
6mm
Characteristics
linear
Body dimensions
Ø42x22mm
Thread length
10mm
Shaft length
12mm
Track material
wirewound
Shaft surface
D spring
Fastening thread
3/8"
L shaft length
22mm
Height
22mm
Diameter
42mm
Gross weight76.33 g
Certificates
See other products in this category: Wire single turn potentiometers SR PASSIVES,
*
FVR25W-1K
42 in TME stock
Net price for quantities from 1 pcs - 49.91 USDGross price for quantities from 1 pcs - 49.91 USD
Net price for quantities from 5 pcs - 39.08 USDGross price for quantities from 5 pcs - 39.08 USD
Net price for quantities from 10 pcs - 36.78 USDGross price for quantities from 10 pcs - 36.78 USD
Net price for quantities from 20 pcs - 35.68 USDGross price for quantities from 20 pcs - 35.68 USD
Net price for quantities from 40 pcs - 34.98 USDGross price for quantities from 40 pcs - 34.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs