+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of potentiometer | shaft | |
Resistance | 25Ω | |
Kind of potentiometer | single turn | |
Power | 25W | |
Tolerance | ±10% | |
Shaft diameter | 6mm | |
Characteristics | linear | |
Body dimensions | Ø42x22mm | |
Thread length | 10mm | |
Shaft length | 12mm | |
Track material | wirewound | |
Shaft surface | D spring | |
Fastening thread | 3/8" | |
L shaft length | 22mm | |
Height | 22mm | |
Diameter | 42mm |