+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FW0300000000G

Connector: pin strips; pin header; PIN: 3; SMT; 7A; 300V; straight


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
FW0300000000G
TME Symbol:
FW0300000000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pin strips
Connector
pin header
Number of pins
3
Electrical mounting
SMT
Current rating
7A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
5mm
Contact plating
tinned
Contact material
brass
Body material
thermoplastic
Gross weight1.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers AMPHENOL ANYTEK,
*
FW0300000000G
1200 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 150 pcs - 0.17 USDGross price for quantities from 150 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 300 pcs - 0.16 USDGross price for quantities from 300 pcs - 0.16 USD
Net price for quantities from 600 pcs - 0.15 USDGross price for quantities from 600 pcs - 0.15 USD
Net price for quantities from 1200 pcs - 0.14 USDGross price for quantities from 1200 pcs - 0.14 USD
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 300 pcs