+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FW0600000000G

Connector: pin strips; pin header; PIN: 6; SMT; 7A; 300V; straight


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
FW0600000000G
TME Symbol:
FW0600000000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pin strips
Connector
pin header
Number of pins
6
Electrical mounting
SMT
Current rating
7A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
5mm
Contact plating
tinned
Contact material
brass
Body material
thermoplastic
Gross weight1.859 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers AMPHENOL ANYTEK,
*
FW0600000000G
245 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 350 pcs - 0.24 USDGross price for quantities from 350 pcs - 0.24 USD
Net price for quantities from 1050 pcs - 0.22 USDGross price for quantities from 1050 pcs - 0.22 USD
Net price for quantities from 2450 pcs - 0.20 USDGross price for quantities from 2450 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs