+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Connector family | data | |
Number of pins | 5 | |
Electrical mounting | THT | |
Current rating | 11.4A | |
Spatial orientation | straight | |
Contacts pitch | 5.08mm | |
Contact plating | tinned | |
Lead length | 4.572mm | |
Rated voltage | 500V AC | |
Operating temperature | -55...105°C |