+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYE05T1

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 3.3nF; 5mH; 10MΩ


Manufacturer: QLT POWER

Manufacturer part number:
FYE05T1
TME Symbol:
FYE05T1

Specification

Manufacturer
QLT POWER
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
3.3nF
Inductance of individual winding
5mH
Resistance
10MΩ
Max. operating current
5A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.8mA
Panel cutout diameter
5mm
Mounting holes pitch
75mm
Min. insulation resistance
0.1GΩ
AC test voltage
1.8kV
Filter features
body dimensions with terminals
Body dimensions
89x51.5x37mm
Manufacturer series
FYE
Operating temperature
-25...85°C
Dimensions
Schematic diagram
Characteristics
Gross weight172.6 g
Certificates
See other products in this category: Suppression filters - others QLT POWER,
See other products from this series.:
*
FYE05T1
0 in TME stock
Net price for quantities from 1 pcs - 12.57 USDGross price for quantities from 1 pcs - 12.57 USD
Net price for quantities from 5 pcs - 10.87 USDGross price for quantities from 5 pcs - 10.87 USD
Net price for quantities from 25 pcs - 9.59 USDGross price for quantities from 25 pcs - 9.59 USD
Net price for quantities from 100 pcs - 8.97 USDGross price for quantities from 100 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.