+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYF10T6

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 3.3nF; 0.3mH; THT

Manufacturer: QLT POWER

Manufacturer part number:
FYF10T6
TME Symbol:
FYF10T6

Specification

Manufacturer
QLT POWER
Type of filter
anti-interference
Max. operating current
10A
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
3.3nF
Inductance of individual winding
0.3mH
Mounting
THT
Body dimensions
41x30x20.3mm
Leakage current
0.8mA
Min. insulation resistance
0.1GΩ
AC test voltage
1.8kV
Manufacturer series
T6
Operating temperature
-25...85°C
Dimensions
Schematic diagram
Characteristics
Gross weight21.1 g
Certificates
See other products in this category: THT suppression filters QLT POWER,
See other products from this series.:
*
FYF10T6
0 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 30 pcs - 3.38 USDGross price for quantities from 30 pcs - 3.38 USD
Net price for quantities from 60 pcs - 3.23 USDGross price for quantities from 60 pcs - 3.23 USD
Net price for quantities from 120 pcs - 3.12 USDGross price for quantities from 120 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.