+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYL-5464UWW1C-S2

LED; white cold; oval; 5x4mm; 3500mcd; 80/40°; Front: convex; 20mA

Manufacturer: FORYARD

Manufacturer part number:
FYL-5464UWW1C-S2
TME Symbol:
FYL-5464UWW1C-S2

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
white cold
Shape
oval
Dimensions
5x4mm
Luminosity
3500mcd
Vertical/horizontal viewing angle
80/40°
Front
convex
LED lens
diffused, white
LEDs' features
without flange
Mounting
THT
Operating voltage
2.8...3.4V DC
LED current
20mA
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.3; y: 0.3
Colour temperature
8000K
Gross weight0.224 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT LEDs oval FORYARD,
*
FYL-5464UWW1C-S2
6837 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs