+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-0402CKURC

LED; red; SMD; 0402; 57÷72(typ)-145mcd; 1.7÷2.4VDC; 1x0.5x0.45mm

Manufacturer: FORYARD

Manufacturer part number:
FYLS-0402CKURC
TME Symbol:
FYLS-0402CKURC

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0402
Case - mm
1005
Luminosity
57...72(typ)-145mcd
Operating voltage
1.7...2.4V DC
Dimensions
1x0.5x0.45mm
Viewing angle
130°
LED current
20mA
Wavelength
623...640nm
LED lens
transparent
Power
78mW
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs FORYARD,
*
FYLS-0402CKURC
29450 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 5 000 pcs