+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FORYARD | |
Type of diode | LED | |
LED colour | yellow | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Operating voltage | 1.7...2.4V DC | |
Dimensions | 3.2x1.6x1.4mm | |
Viewing angle | 30° | |
LED current | 20mA | |
Wavelength | 586...594nm | |
LED lens | transparent |