+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-3528NPTB

Phototransistor; SMD; Dim: 3.2x2.8x1.85mm; λp max: 940nm; 30V; 20us


Manufacturer: FORYARD

Manufacturer part number:
FYLS-3528NPTB
TME Symbol:
FYLS-3528NPTB

Specification

Manufacturer
FORYARD
Type of photoelement
phototransistor
Case - mm
3228
Mounting
SMD
Dimensions
3.2x2.8x1.85mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Front
flat
Rise time
20µs
Operating temperature
-25...85°C
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Phototransistors FORYARD,
*
FYLS-3528NPTB
1617 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.