+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FORYARD | |
Type of display | LED | |
Kind of display | matrix | |
Display resolution | 5x7 | |
Colour | red | |
Luminosity | 30...60mcd | |
Common electrode | cathode | |
Dimensions | 22.8x39.1x8mm | |
Mounting | THT | |
Wavelength | 640nm | |
Operating current | 20mA | |
Operating voltage | 1.9...2.5V |