+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYM-12881BUA-11

Display: LED; matrix; 8x8; amber; 40÷150mcd; anode; 32x32x8mm

Manufacturer: FORYARD

Manufacturer part number:
FYM-12881BUA-11
TME Symbol:
FYM-12881BUA-11

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
amber
Luminosity
40...150mcd
Common electrode
anode
Dimensions
32x32x8mm
Mounting
THT
Wavelength
610nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight7.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix FORYARD,
*
FYM-12881BUA-11
52 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts