+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FORYARD | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 101.6mm | |
Digit height | 4" | |
Number of characters | 1 | |
Colour | yellow | |
Luminosity | 50...100mcd | |
Common electrode | anode | |
Terminal pitch | 5.08mm | |
Row pitch | 107mm | |
Dimensions | 122x90x15mm | |
Mounting | THT | |
Wavelength | 590nm | |
Operating current | 30mA | |
Operating voltage | 1.9...2.5V |