+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11A11B10

Precise knob; with counting dial; Shaft d: 6.35mm; Ø25.4x21.05mm

Manufacturer: VISHAY

Manufacturer part number:
11A11B10
TME Symbol:
G-11-1-11

Specification

Manufacturer
VISHAY
Type of accessories for potentiometer
precise knob
Kind of knob
with counting dial
Shaft diameter
6.35mm
Knob dimensions
Ø25.4x21.05mm
Number of mechanical turns
11
Shaft surface
smooth
Application
for multiturn potentiometers
Knobs features
  • dial scale
  • with brake function
Gross weight17.88 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers VISHAY,
*
11A11B10
40 in TME stock
Net price for quantities from 1 pcs - 61.49 USDGross price for quantities from 1 pcs - 61.49 USD
Net price for quantities from 5 pcs - 57.75 USDGross price for quantities from 5 pcs - 57.75 USD
Net price for quantities from 10 pcs - 54.82 USDGross price for quantities from 10 pcs - 54.82 USD
Net price for quantities from 20 pcs - 52.25 USDGross price for quantities from 20 pcs - 52.25 USD
Net price for quantities from 30 pcs - 50.73 USDGross price for quantities from 30 pcs - 50.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs