+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15A11B10

Precise knob; with counting dial; Shaft d: 6.35mm; Shaft: smooth


Manufacturer: VISHAY

Manufacturer part number:
15A11B10
TME Symbol:
G-15-1-11

Specification

Manufacturer
VISHAY
Type of accessories for potentiometer
precise knob
Kind of knob
with counting dial
Shaft diameter
6.35mm
Knob dimensions
44.5x25.4x22mm
Number of mechanical turns
10
Shaft surface
smooth
Application
for multiturn potentiometers
Kind of shutter
open
Knobs features
  • dial scale
  • with brake function
Gross weight38.51 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers VISHAY,
*
15A11B10
45 in TME stock
Net price for quantities from 1 pcs - 64.47 USDGross price for quantities from 1 pcs - 64.47 USD
Net price for quantities from 3 pcs - 60.20 USDGross price for quantities from 3 pcs - 60.20 USD
Net price for quantities from 5 pcs - 57.64 USDGross price for quantities from 5 pcs - 57.64 USD
Net price for quantities from 10 pcs - 55.50 USDGross price for quantities from 10 pcs - 55.50 USD
Net price for quantities from 20 pcs - 53.81 USDGross price for quantities from 20 pcs - 53.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs