+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21A11B10

Precise knob; with counting dial; Shaft d: 6.35mm; Ø46x25.4mm


Manufacturer: VISHAY

Manufacturer part number:
21A11B10
TME Symbol:
G-21-1-11

Specification

Manufacturer
VISHAY
Type of accessories for potentiometer
precise knob
Kind of knob
with counting dial
Shaft diameter
6.35mm
Knob dimensions
Ø46x25.4mm
Number of mechanical turns
15
Shaft surface
smooth
Application
for multiturn potentiometers
Knobs features
  • dial scale
  • with brake function
Gross weight65.16 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers VISHAY,
*
21A11B10
58 in TME stock
Net price for quantities from 1 pcs - 67.74 USDGross price for quantities from 1 pcs - 67.74 USD
Net price for quantities from 3 pcs - 65.19 USDGross price for quantities from 3 pcs - 65.19 USD
Net price for quantities from 5 pcs - 63.34 USDGross price for quantities from 5 pcs - 63.34 USD
Net price for quantities from 10 pcs - 61.25 USDGross price for quantities from 10 pcs - 61.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs