+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G084301

Fuse: fuse; ceramic; 160mA; 250VAC; clip-on

NEW

Manufacturer: MERSEN

Manufacturer part number:
G084301
TME Symbol:
G084301

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.16A
Rated voltage
250V AC
Mounting
clip-on
Gross weight0.29 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast MERSEN,
*
G084301
0 in TME stock
Net price for quantities from 50 pcs - 8.24 USDGross price for quantities from 50 pcs - 8.24 USD
No. of pieces (Multiplicity: 50)