+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G17083UG

Enclosure: rack mounting; Standard: 19"; 3U; W: 431mm; H: 129mm; grey

Manufacturer: GAINTA

Manufacturer part number:
G17083UG
TME Symbol:
G17083UG

Specification

Manufacturer
GAINTA
Type of enclosure
rack mounting
Standard
19"
Useful height (U)
3U
Width
431mm
Height
129mm
Depth
203mm
Body colour
grey
Mounting
rack
Enclosure material
ABS
Flammability rating
UL94V-0
Gross weight1.4446 kg
Certificates
See other products in this category: 19inch Enclosures GAINTA,
*
G17083UG
2 in TME stock
Net price for quantities from 1 pcs - 32.63 USDGross price for quantities from 1 pcs - 32.63 USD
Net price for quantities from 9 pcs - 29.37 USDGross price for quantities from 9 pcs - 29.37 USD
Net price for quantities from 90 pcs - 26.93 USDGross price for quantities from 90 pcs - 26.93 USD
Net price for quantities from 450 pcs - 24.47 USDGross price for quantities from 450 pcs - 24.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 9 pcs