+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333.662

Cap; red; Mounting: push-in; plastic


Manufacturer: MENTOR

Manufacturer part number:
333.662
TME Symbol:
G333.662

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
cap
Colour
red
Mounting
push-in
Material
plastic
Related items
G429.611
Gross weight0.391 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers MENTOR,
*
333.662
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Packaging method by the manufacturer:Bag = 50 pcs