+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

G3NA-210B-UTU 5-24VDC

Relay: solid state; Ucntrl: 5÷24VDC; 10A; 24÷240VAC; G3NA; 1-phase


Manufacturer: OMRON

Manufacturer part number:
G3NA-210B-UTU 5-24VDC
TME Symbol:
G3NA-210B-5-24

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
5...24V DC
Max. operating current
10A
Switched voltage
24...240V AC
Manufacturer series
G3NA
Relay variant
1-phase
Body dimensions
58x43x27mm
Switching method
zero voltage switching
Operating temperature
-30...80°C
Related items
R99-12
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight76.44 g
Certificates
EAN code4536854807954
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3NA-210B-UTU 5-24VDC
14 in TME stock
Net price for quantities from 1 pcs - 45.38 USDGross price for quantities from 1 pcs - 45.38 USD
Net price for quantities from 5 pcs - 42.32 USDGross price for quantities from 5 pcs - 42.32 USD
Net price for quantities from 10 pcs - 39.53 USDGross price for quantities from 10 pcs - 39.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs