+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3NA-D210B-UTU 5-24VDC

Relay: solid state; Ucntrl: 5÷24VDC; 10A; 5÷200VDC; G3NA; -30÷80°C


Manufacturer: OMRON

Manufacturer part number:
G3NA-D210B-UTU 5-24VDC
TME Symbol:
G3NA-D210B-5-24

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
5...24V DC
Max. operating current
10A
Switched voltage
5...200V DC
Relay variant
1-phase, current source
Manufacturer series
G3NA
Body dimensions
58x43x27mm
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Output configuration
Gross weight99.67 g
Certificates
EAN code4549734591355
See other products in this category: DC Solid State Relays OMRON,
See other products from this series.:
*
G3NA-D210B-UTU 5-24VDC
13 in TME stock
Net price for quantities from 1 pcs - 97.23 USDGross price for quantities from 1 pcs - 97.23 USD
Net price for quantities from 5 pcs - 90.67 USDGross price for quantities from 5 pcs - 90.67 USD
Net price for quantities from 10 pcs - 84.70 USDGross price for quantities from 10 pcs - 84.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs