+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3PE-235B 12-24VDC

Relay: solid state; Ucntrl: 12÷24VDC; 35A; 100÷240VAC; G3PE


Manufacturer: OMRON

Manufacturer part number:
G3PE-235B 12-24VDC
TME Symbol:
G3PE235BDC1224

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
12...24V DC
Max. operating current
35A
Switched voltage
100...240V AC
Manufacturer series
G3PE
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
100x44.5x100mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-30...80°C
Gross weight378.9 g
Certificates
EAN code4548583409613
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PE-235B 12-24VDC
0 in TME stock
Net price for quantities from 1 pcs - 116.83 USDGross price for quantities from 1 pcs - 116.83 USD
Net price for quantities from 5 pcs - 109.04 USDGross price for quantities from 5 pcs - 109.04 USD
Net price for quantities from 10 pcs - 101.25 USDGross price for quantities from 10 pcs - 101.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.