+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3PJ-515B DC12-24

Relay: solid state; Ucntrl: 12÷24VDC; 15A; 100÷480VAC; G3PJ


Manufacturer: OMRON

Manufacturer part number:
G3PJ-515B DC12-24
TME Symbol:
G3PJ515BDC1224

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
12...24V DC
Max. operating current
15A
Switched voltage
100...480V AC
Manufacturer series
G3PJ
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
100x22.5x100mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-30...80°C
Gross weight230.24 g
Certificates
EAN code4548583783355
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PJ-515B DC12-24
0 in TME stock
Net price for quantities from 1 pcs - 162.26 USDGross price for quantities from 1 pcs - 162.26 USD
Net price for quantities from 5 pcs - 151.31 USDGross price for quantities from 5 pcs - 151.31 USD
Net price for quantities from 10 pcs - 141.35 USDGross price for quantities from 10 pcs - 141.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.