+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3RV-SR500-A 24VDC

Relay: solid state; Ucntrl: 21.6÷26.4VDC; 2A; 75÷264VAC; G3RV-SR


Manufacturer: OMRON

Manufacturer part number:
G3RV-SR500-A 24VDC
TME Symbol:
G3RV-SR500-A-24DC

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
21.6...26.4V DC
Max. operating current
2A
Switched voltage
75...264V AC
Manufacturer series
G3RV-SR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
90x6.2x78mm
Switching method
zero voltage switching
Operating temperature
-30...55°C
Dimensions
Gross weight27.02 g
Certificates
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3RV-SR500-A 24VDC
33 in TME stock
Net price for quantities from 1 pcs - 51.85 USDGross price for quantities from 1 pcs - 51.85 USD
Net price for quantities from 5 pcs - 49.38 USDGross price for quantities from 5 pcs - 49.38 USD
Net price for quantities from 30 pcs - 46.56 USDGross price for quantities from 30 pcs - 46.56 USD
Net price for quantities from 100 pcs - 44.09 USDGross price for quantities from 100 pcs - 44.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs