+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-63BR

Relay: solid state; SPST-NC; 1200mA; max.60VAC; max.60VDC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM-63BR
TME Symbol:
G3VM-63BR

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NC
Max. operating current
1.2A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
PCB, THT
Case
DIP6
Body dimensions
7.12x6.4x3.65mm
Operate time
2ms
Release time
3ms
Leads
for soldering
Operating temperature
-20...85°C
Gross weight0.368 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-63BR
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 10 pcs - 4.87 USDGross price for quantities from 10 pcs - 4.87 USD
Net price for quantities from 25 pcs - 4.26 USDGross price for quantities from 25 pcs - 4.26 USD
Net price for quantities from 200 pcs - 4.23 USDGross price for quantities from 200 pcs - 4.23 USD