+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4310.6131

Knob; with flange,with pointer; plastic; Øshaft: 6mm; Ø15x20mm


Manufacturer: MENTOR

Manufacturer part number:
4310.6131
TME Symbol:
G4310.6131

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with flange, with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø15x20mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Flange diameter
20mm
Pointer colour
black
Gross weight6.45 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
4310.6131
182 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 50 pcs - 2.69 USDGross price for quantities from 50 pcs - 2.69 USD
Net price for quantities from 250 pcs - 2.54 USDGross price for quantities from 250 pcs - 2.54 USD
Net price for quantities from 1000 pcs - 2.41 USDGross price for quantities from 1000 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs