+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4311.6131

Knob; with pointer; plastic; Øshaft: 6mm; Ø20x17mm; black


Manufacturer: MENTOR

Manufacturer part number:
4311.6131
TME Symbol:
G4311.6131

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø20x17mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Pointer length
3mm
Gross weight7.76 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
4311.6131
104 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 50 pcs - 2.63 USDGross price for quantities from 50 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs